19430240322 | Harting
Surface mount housing, size 24B, PA, cross bow locking, IP66, 19430240322
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.0106 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
33.01 € *
Price list
Quantity
Price per unit*
1 pcs.
33.0106 €
5 pcs.
31.4993 €
10 pcs.
30.5830 €
25 pcs.
28.4886 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead mounted housing, 19430240322, HARTING
Bulkhead mounted housing with thermo-plastic cover and single locking lever, material: polyamide, fibre-glass reinforced.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 24B | |
| Shell Material | PA | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| SVHC free | No |