19430240320 | Harting

Surface mount housing, size 24B, PA, cross bow locking, IP66, 19430240320

Order No.: 45F5527
EAN: 4099889766417
MPN:
19430240320
19 43 024 0320
Series: Han ECO B
19430240320 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.3228 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
26.32 € *
Price list
Quantity
Price per unit*
1 pcs.
26.3228 €
5 pcs.
25.1209 €
10 pcs.
24.3831 €
25 pcs.
22.7171 €
*incl. VAT plus shipping costs
Subject to prior sale

Bulkhead mounted housing, 19430240320, HARTING

Bulkhead mounted housing with double locking lever, material: polyamide, fibre-glass reinforced.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 24B
Shell Material PA
Type of locking cross bow locking
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
SVHC free No