19430240297 | Harting

Surface mount housing, size 24B, PA, 2 x M32, angled, longitudinal bow locking, IP66, 19430240297

Order No.: 42P2747
EAN: 5713140181182
MPN:
19430240297
19 43 024 0297
Series: Han ECO B
19430240297 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
45.0177 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
45.02 € *
Price list
Quantity
Price per unit*
1 pcs.
45.0177 €
5 pcs.
42.9709 €
10 pcs.
41.7095 €
25 pcs.
38.8535 €
*incl. VAT plus shipping costs
Subject to prior sale

Surface mounted housing, 19430240297, Harting

Surface mounted housing with single locking lever, thermo-plastic cover, side entry, Size: 24 B.

Technical specifications
Filter Property Value
Version base housing
Shell size 24B
Shell Material PA
Cable Outlet 2 x M32, angled
Type of locking longitudinal bow locking
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes