19430240272 | Harting

Surface mount housing, size 24B, PA, 2 x M32, angled, cross bow locking, IP66, 19430240272

Order No.: 45F6178
EAN: 4099889769388
MPN:
19430240272
19 43 024 0272
Series: Han ECO B
19430240272 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
46.9812 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
46.98 € *
Price list
Quantity
Price per unit*
1 pcs.
46.9812 €
5 pcs.
44.8392 €
10 pcs.
43.5302 €
25 pcs.
40.5433 €
*incl. VAT plus shipping costs
Subject to prior sale

Surface mounted housing, 19430240272, HARTING

Surface mounted housing with double locking lever and side entry, material: polyamide, fibre-glass reinforced.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 24B
Shell Material PA
Cable Outlet 2 x M32, angled
Type of locking cross bow locking
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
SVHC free No