19430240258 | Harting
Surface mount housing, size 24B, PA, 1 x M40, angled, longitudinal bow locking, IP66, 19430240258
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.0177 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
45.02 € *
Price list
Quantity
Price per unit*
1 pcs.
45.0177 €
5 pcs.
42.9709 €
10 pcs.
41.7095 €
25 pcs.
38.8535 €
*incl. VAT plus shipping costs
Subject to prior sale
Surface mounted housing, 19430240258, Harting
Surface mounted housing with single locking lever, thermo-plastic cover, side entry, Size: 24 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | base housing | |
| Shell size | 24B | |
| Shell Material | PA | |
| Cable Outlet | 1 x M40, angled | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |