19430165442 | Harting

Cover cap, size 16B, PA, longitudinal bow locking, IP66, 19430165442

Order No.: 42P4927
EAN: 5713140192232
MPN:
19430165442
19 43 016 5442
Series: Han ECO B
19430165442 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.4680 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
20.47 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4680 €
5 pcs.
19.5398 €
10 pcs.
18.9686 €
25 pcs.
17.6596 €
*incl. VAT plus shipping costs
Subject to prior sale

Protection cover, 19430165442, Harting

Protection cover for hoods, single locking lever, Polyamide (PA), Fibre-glass reinforced, Material (hood/housing): Polyamide (PA), Fibre-glass reinforced.

Technical specifications
Filter Property Value
Version cover cap
Shell size 16B
Shell Material PA
Type of locking longitudinal bow locking
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes