19430165425 | Harting
Cover cap, size 16B, PA, cross bow locking, IP66, 19430165425
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.2661 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
19.27 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2661 €
10 pcs.
18.0642 €
25 pcs.
17.5168 €
50 pcs.
16.2792 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection cover, 19430165425, Harting
Protection cover, for bulkhead mounted housings, for surface mounted housings, Size: 16 B, double locking lever, Material (hood/housing): Polyamide (PA) Fibre-glass reinforced, RAL 9005 (tiefblack), Degree of protection: IP66.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | 16B | |
| Shell Material | PA | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |