19430160438 | Harting

Grommet housing, size 16B, PA, 1 x M40, straight, cross bow locking, IP66, 19430160438

Order No.: 42P2731
EAN: 5713140179202
MPN:
19430160438
19 43 016 0438
Series: Han ECO B
19430160438 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.3922 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
31.39 € *
Price list
Quantity
Price per unit*
1 pcs.
31.3922 €
5 pcs.
29.9761 €
10 pcs.
29.0836 €
25 pcs.
27.0963 €
*incl. VAT plus shipping costs
Subject to prior sale

Grommet housing, 19430160438, Harting

Grommet housing with double locking lever (on the hood), top entry, Polyamide (PA), Fibre-glass reinforced, Size: 16 B.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 16B
Shell Material PA
Cable Outlet 1 x M40, straight
Type of locking cross bow locking
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes