19430160428 | Harting

Grommet housing, size 16B, PA, M40, straight, cross bow locking, IP66, 19430160428

Order No.: 45F6112
EAN: 4099889769234
MPN:
19430160428
19 43 016 0428
Series: Han B
19430160428 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.8583 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
26.86 € *
Price list
Quantity
Price per unit*
1 pcs.
26.8583 €
5 pcs.
25.6445 €
10 pcs.
24.8829 €
25 pcs.
23.1812 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 19430160428, HARTING

Hood with double locking lever and top entry, material: polyamide, fibre-glass reinforced.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 16B
Shell Material PA
Cable Outlet M40, straight
Type of locking cross bow locking
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes