19430160330 | Harting

Surface mount housing, size 16B, PA, longitudinal bow locking, IP66, 19430160330

Order No.: 42P2727
EAN: 5713140179561
MPN:
19430160330
19 43 016 0330
Series: Han ECO B
19430160330 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.8401 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
12.84 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8401 €
10 pcs.
12.0428 €
25 pcs.
11.6739 €
50 pcs.
10.8528 €
*incl. VAT plus shipping costs
Subject to prior sale

Bulkhead mounted housing, 19430160330, Harting

Bulkhead mounted housing with single locking lever, without frame, Polyamide (PA), Fibre-glass reinforced, Size: 16 B.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 16B
Shell Material PA
Type of locking longitudinal bow locking
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes