19430160320 | Harting
Surface mount housing, size 16B, PA, cross bow locking, IP66, 19430160320
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.7401 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
24.74 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7401 €
5 pcs.
23.6215 €
10 pcs.
22.9194 €
25 pcs.
21.3486 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead mounted housing, 19430160320, HARTING
Bulkhead mounted housing with double locking lever, material: polyamide, fibre-glass reinforced.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 16B | |
| Shell Material | PA | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |