19430160297 | Harting
Surface mount housing, size 16B, PA, 2 x M32, angled, longitudinal bow locking, IP66, 19430160297
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.3283 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
42.33 € *
Price list
Quantity
Price per unit*
1 pcs.
42.3283 €
5 pcs.
40.4005 €
10 pcs.
39.2105 €
25 pcs.
36.5211 €
*incl. VAT plus shipping costs
Subject to prior sale
Base housing, 19430160297, Harting
Base housing with single locking lever, thermo-plastic cover, side entry, Size: 16 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | base housing | |
| Shell size | 16B | |
| Shell Material | PA | |
| Cable Outlet | 2 x M32, angled | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |