19430160226 | Harting

Surface mount housing, size 16B, PA, 1 x M25, angled, cross bow locking, IP66, 19430160226

Order No.: 42P2710
EAN: 5713140179271
MPN:
19430160226
19 43 016 0226
Series: Han ECO B
19430160226 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.6171 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
34.62 € *
Price list
Quantity
Price per unit*
1 pcs.
34.6171 €
5 pcs.
33.0463 €
10 pcs.
32.0705 €
25 pcs.
29.8809 €
*incl. VAT plus shipping costs
Subject to prior sale

Base housing, 19430160226, Harting

Base housing with double locking lever (on the hood), thermo-plastic cover, side entry, Size: 16 B.

Technical specifications
Filter Property Value
Version base housing
Shell size 16B
Shell Material PA
Cable Outlet 1 x M25, angled
Type of locking cross bow locking
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes