19430105425 | Harting
Cover cap, size 10B, PA, cross bow locking, IP66, 19430105425
Order No.: 45F0848
EAN: 5713140163614
MPN:
19430105425
Han-Eco 10B-Kappe-für QB-Schnur-AGG-ASG
Series: Han ECO B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.5402 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
18.54 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5402 €
10 pcs.
17.3859 €
25 pcs.
16.8504 €
50 pcs.
15.6723 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection cover, 19430105425, Harting
The 19430105425 is a double locking lever, protection cover for bulkhead mounted housings and surface mounted housings, Size: 10 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | 10B | |
| Shell Material | PA | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |