19430100735 | Harting

Grommet housing, size 10B, PA, 1 x M20, straight, cross bow locking, IP66, 19430100735

Order No.: 45F0843
EAN: 5713140282988
MPN:
19430100735
Han-Eco 10B-KG-mit QB-M20
Series: Han ECO B
19430100735 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.4065 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
25.41 € *
Price list
Quantity
Price per unit*
1 pcs.
25.4065 €
5 pcs.
24.2522 €
10 pcs.
23.5382 €
25 pcs.
21.9198 €
*incl. VAT plus shipping costs
Subject to prior sale

Grommet housing, 19430100735, Harting

The 19430100735 is a top entry, double locking lever grommet housing with polyamide (PA), fibre-glass reinforced, Size: 10 B.

Technical specifications
Filter Property Value
Version coupler housing
Shell size 10B
Shell Material PA
Cable Outlet 1 x M20, straight
Type of locking cross bow locking
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes