19430100437 | Harting
Grommet housing, size 10B, PA, 1 x M32, straight, cross bow locking, IP66, 19430100437
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.1792 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
28.18 € *
Price list
Quantity
Price per unit*
1 pcs.
28.1792 €
5 pcs.
26.8940 €
10 pcs.
26.1086 €
25 pcs.
24.3117 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet housing, 19430100437, Harting
The 19430100437 is a top entry, double locking lever grommet housing with polyamide (PA), fibre-glass reinforced, Size: 10 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 10B | |
| Shell Material | PA | |
| Cable Outlet | 1 x M32, straight | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |