19430100340 | Harting

Surface mount housing, size 10B, PA, longitudinal bow locking, IP66, 19430100340

Order No.: 45F5688
EAN: 4099889767223
MPN:
19430100340
19 43 010 0340
Series: Han ECO B
19430100340 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.6572 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
23.66 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6572 €
5 pcs.
22.5743 €
10 pcs.
21.9198 €
25 pcs.
20.4085 €
*incl. VAT plus shipping costs
Subject to prior sale

Bulkhead mounted housing, 19430100340, HARTING

Bulkhead mounted housing with single locking lever, material: polyamide, fibre-glass reinforced.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 10B
Shell Material PA
Type of locking longitudinal bow locking
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
SVHC free No