19430100322 | Harting
Surface mount housing, size 10B, PA, cross bow locking, IP66, 19430100322
Order No.: 45F0832
EAN: 5713140177963
MPN:
19430100322
Han-Eco 10B-AGG-für QB-mit Kappe
Series: Han ECO B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.9765 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
28.98 € *
Price list
Quantity
Price per unit*
1 pcs.
28.9765 €
5 pcs.
27.6675 €
10 pcs.
26.8464 €
25 pcs.
25.0138 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead mounted housing, 19430100322, Harting
The 19430100322 is a double locking lever, bulkhead mounted housing with thermo-plastic cover, Size: 10 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 10B | |
| Shell Material | PA | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |