19430100320 | Harting

Surface mount housing, size 10B, PA, cross bow locking, IP66, 19430100320

Order No.: 45F5526
EAN: 4099889766400
MPN:
19430100320
19 43 010 0320
Series: Han ECO B
19430100320 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.6572 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
23.66 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6572 €
5 pcs.
22.5743 €
10 pcs.
21.9198 €
25 pcs.
20.4085 €
*incl. VAT plus shipping costs
Subject to prior sale

Bulkhead mounted housing, 19430100320, HARTING

Bulkhead mounted housing with double locking lever, material: polyamide, fibre-glass reinforced.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 10B
Shell Material PA
Type of locking cross bow locking
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes