19430065410 | Harting
Cover cap, size 6B, PA, longitudinal bow locking, IP66, 19430065410
Order No.: 45F0806
EAN: 5713140192201
MPN:
19430065410
Han-Eco 6B Kappe mit Lagerbock
Series: Han ECO B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.7667 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
17.77 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7667 €
10 pcs.
16.6600 €
25 pcs.
16.1483 €
50 pcs.
15.0178 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection cover, 19430065410, Harting
The 19430065410 is a single locking lever protection cover for bulkhead mounted housings and surface mounted housings, Size: 6 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | 6B | |
| Shell Material | PA | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |