19430060341 | Harting
Surface mount housing, size 6B, PA, longitudinal bow locking, IP66, 19430060341
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.0725 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
27.07 € *
Price list
Quantity
Price per unit*
1 pcs.
27.0725 €
5 pcs.
25.8468 €
10 pcs.
25.0852 €
25 pcs.
23.3716 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead mounted housing, 19430060341, HARTING
Bulkhead mounted housing with thermo-plastic cover and single locking lever, material: polyamide, fibre-glass reinforced.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 6B | |
| Shell Material | PA | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |