19430060331 | Harting
Surface mount housing, size 6B, PA, longitudinal bow locking, IP66, 19430060331
Order No.: 45F0803
EAN: 5713140176898
MPN:
19430060331
Han-Eco 6B-AGG/RM-mit LB-mit Kappe
Series: Han ECO B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.4105 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
15.41 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4105 €
10 pcs.
14.4466 €
25 pcs.
14.0182 €
50 pcs.
13.0305 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead mounted housing, 19430060331, Harting
The 19430060331 is a single locking lever, bulkhead mounted housing with thermo-plastic cover, without frame, Size: 6 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 6B | |
| Shell Material | PA | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |