19430060330 | Harting
Surface mount housing, size 6B, PA, longitudinal bow locking, IP66, 19430060330
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.8766 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
10.88 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8766 €
10 pcs.
10.1983 €
25 pcs.
9.8889 €
50 pcs.
9.1868 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead mounted housing, 19430060330, Harting
The 19430060330 is a single locking lever, bulkhead mounted housing without frame, Size: 6 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 6B | |
| Shell Material | PA | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |