19430060256 | Harting
Surface mount housing, size 6B, PA, 1 x M25, angled, longitudinal bow locking, IP66, 19430060256
Order No.: 45F0795
EAN: 5713140177154
MPN:
19430060256
Han-Eco 6B-ASG1-mit LB-M25 m. Kappe
Series: Han ECO B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.4398 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
31.44 € *
Price list
Quantity
Price per unit*
1 pcs.
31.4398 €
5 pcs.
30.0118 €
10 pcs.
29.1312 €
25 pcs.
27.1320 €
*incl. VAT plus shipping costs
Subject to prior sale
Surface mounted housing, 19430060256, Harting
The 19430060256 is a side entry single locking lever, surface mounted housing with thermo-plastic cover, Size: 6 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | base housing | |
| Shell size | 6B | |
| Shell Material | PA | |
| Cable Outlet | 1 x M25, angled | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |