19430060255 | Harting

Surface mount housing, size 6B, PA, 1 x M20, angled, longitudinal bow locking, IP66, 19430060255

Order No.: 45F0794
EAN: 5713140177147
MPN:
19430060255
Han-Eco 6B-ASG1-mit LB-M20 m. Kappe
Series: Han ECO B
19430060255 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.4398 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
31.44 € *
Price list
Quantity
Price per unit*
1 pcs.
31.4398 €
5 pcs.
30.0118 €
10 pcs.
29.1312 €
25 pcs.
27.1320 €
*incl. VAT plus shipping costs
Subject to prior sale

Surface mounted housing, 19430060255, Harting

The 19430060255 is a side entry single locking lever, surface mounted housing with thermo-plastic cover, Size: 6 B.

Technical specifications
Filter Property Value
Version base housing
Shell size 6B
Shell Material PA
Cable Outlet 1 x M20, angled
Type of locking longitudinal bow locking
Degree of protection (IP) IP66
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No