19412240301 | Harting
Surface mount housing, size 24B, PA, cross bow locking, IP65, 19412240301
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.6829 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
48.68 € *
Price list
Quantity
Price per unit*
1 pcs.
48.6829 €
2 pcs.
47.3263 €
5 pcs.
46.0530 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead mounted housing, 19412240301, HARTING
Bulkhead mounted housing with double locking lever, material: polyamide, fibre-glass reinforced.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 24B | |
| Shell Material | PA | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |