19412240233 | Harting

Surface mount housing, size 24B, PA, M40, angled, cross bow locking, IP65, 19412240233

Order No.: 45F270
EAN: 4099889763874
MPN:
19412240233
19 41 224 0233
Series: Han B
19412240233 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
59.2858 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
59.29 € *
Price list
Quantity
Price per unit*
1 pcs.
59.2858 €
2 pcs.
57.6436 €
5 pcs.
56.0847 €
*incl. VAT plus shipping costs
Subject to prior sale

Surface mounted housing, 19412240233, HARTING

Surface mounted housing with double locking lever and side entry, material: polyamide, fibre-glass reinforced.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 24B
Shell Material PA
Cable Outlet M40, angled
Type of locking cross bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes