19412105406 | Harting
Cover cap, size 10B, PA, cross bow locking, IP65, 19412105406
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.1486 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
45.15 € *
Price list
Quantity
Price per unit*
1 pcs.
45.1486 €
5 pcs.
43.1018 €
10 pcs.
41.8285 €
25 pcs.
38.9606 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection cover, 19412105406, HARTING
Protection cover for hoods with double locking lever, material: polyamide, fibre-glass reinforced.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | 10B | |
| Shell Material | PA | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |