19411240723 | Harting

Grommet housing, size 24B, PA, M40, straight, cross bow locking, IP65, 19411240723

Order No.: 45F246
EAN: 4099889763690
MPN:
19411240723
19 41 124 0723
Series: Han B
19411240723 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
45.1129 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
45.11 € *
Price list
Quantity
Price per unit*
1 pcs.
45.1129 €
2 pcs.
43.8634 €
5 pcs.
42.6853 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable to cable housing, 19411240723, HARTING

Cable to cable housing with integrated cable gland, double locking lever and top entry, material: polyamide, fibre-glass reinforced.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 24B
Shell Material PA
Cable Outlet M40, straight
Type of locking cross bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes