19411160273 | Harting

Surface mount housing, size 16B, PA, 2 x M40, angled, cross bow locking, IP65, 19411160273

Order No.: 45F238
EAN: 4099889763614
MPN:
19411160273
19 41 116 0273
Series: Han B
19411160273 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
64.1529 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
64.15 € *
Price list
Quantity
Price per unit*
1 pcs.
64.1529 €
2 pcs.
62.3798 €
5 pcs.
60.6900 €
*incl. VAT plus shipping costs
Subject to prior sale

Surface mounted housing, 19411160273, HARTING

Surface mounted housing with integrated cable gland, double locking lever and side entry, material: polyamide, fibre-glass reinforced.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 16B
Shell Material PA
Cable Outlet 2 x M40, angled
Type of locking cross bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes