19411066722 | Harting
Coupler housing, size 6B, PA, 1 x M32, straight, cross bow locking, IP65, 19411066722
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.2283 € *
Standard delivery time from the manufacturer is: On Request
Cable to cable housing, 19411066722, Harting
Cable to cable housing, With integrated cable gland, Reinforced locking levers, Double locking lever, Top entry, 1x M32, Polyamide (PA), Fibre-glass reinforced.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | coupler housing | |
| Shell size | 6B | |
| Shell Material | PA | |
| Cable Outlet | 1 x M32, straight | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |