19411060723 | Harting
Coupler housing, size 6B, PA, 1 x M25, straight, cross bow locking, IP65, 19411060723
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.9019 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
36.90 € *
Price list
Quantity
Price per unit*
1 pcs.
36.9019 €
5 pcs.
35.2240 €
10 pcs.
34.1887 €
25 pcs.
31.8444 €
*incl. VAT plus shipping costs
Subject to prior sale
Coupling housing, 19411060723, Harting
Cable to cable housing with double locking lever, integrated cable gland, top entry, Polyamide (PA), Fibre-glass reinforced, Size: 6 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | coupler housing | |
| Shell size | 6B | |
| Shell Material | PA | |
| Cable Outlet | 1 x M25, straight | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |