19411060522 | Harting
Grommet housing, size 6B, PA, M32, angled, cross bow locking, IP65, 19411060522
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.1808 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
24.18 € *
Price list
Quantity
Price per unit*
1 pcs.
24.1808 €
5 pcs.
23.0860 €
10 pcs.
22.4077 €
25 pcs.
20.8726 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 19411060522, HARTING
Hood with integrated cable gland, double locking lever and side entry, material: polyamide, fibre-glass reinforced.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 6B | |
| Shell Material | PA | |
| Cable Outlet | M32, angled | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |