19410245407 | Harting
Cover cap, size 24B, PA, cross bow locking, IP65, 19410245407
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.9860 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
34.99 € *
Price list
Quantity
Price per unit*
1 pcs.
34.9860 €
5 pcs.
33.4033 €
10 pcs.
32.4156 €
25 pcs.
30.2022 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection cover, 19410245407, HARTING
Protection cover for hoods with fixing cord and double locking, material: polyamide, fibre-glass reinforced.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | 24B | |
| Shell Material | PA | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |