19410240273 | Harting
Surface mount housing, size 24B, PA, 2 x M40, angled, cross bow locking, IP65, 19410240273
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.1859 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
41.19 € *
Price list
Quantity
Price per unit*
1 pcs.
41.1859 €
5 pcs.
39.3176 €
10 pcs.
38.1633 €
25 pcs.
35.5453 €
*incl. VAT plus shipping costs
Subject to prior sale
Surface mounted housing, 19410240273, HARTING
Surface mounted housing with double locking lever and side entry, material: polyamide, fibre-glass reinforced.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 24B | |
| Shell Material | PA | |
| Cable Outlet | 2 x M40, angled | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |