19410165406 | Harting
Cover cap, size 16B, PA, cross bow locking, IP65, 19410165406
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.4414 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
27.44 € *
Price list
Quantity
Price per unit*
1 pcs.
27.4414 €
5 pcs.
26.1919 €
10 pcs.
25.4303 €
25 pcs.
23.6810 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection cover, 19410165406, HARTING
Protection cover for hoods with fixing cord and double locking lever, material: polyamide, fibre-glass reinforced.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | 16B | |
| Shell Material | PA | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |