19410165405 | Harting
Cover cap, size 16B, PA, cross bow locking, IP65, 19410165405
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.6838 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
16.68 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6838 €
10 pcs.
15.6366 €
25 pcs.
15.1606 €
50 pcs.
14.1015 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection cover, 19410165405, HARTING
Protection cover for bulkhead mounted housings, surface mounted housings and cable to cable housing with double locking lever, material; polyamide, fibre-glass reinforced.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | 16B | |
| Shell Material | PA | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |