19410105402 | Harting

Cover cap, size 10B, PA, cross bow locking, IP65, 19410105402

Order No.: 45F194
EAN: 4099889763232
MPN:
19410105402
19 41 010 5402
Series: Han B
19410105402 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.2780 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
19.28 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2780 €
10 pcs.
18.0761 €
25 pcs.
17.5287 €
50 pcs.
16.2911 €
*incl. VAT plus shipping costs
Subject to prior sale

Protection cover, 19410105402, HARTING

Protection cover for bulkhead mounted housings, surface mounted housings and cable to cable housing with fixing cord and double locking lever, material; polyamide, fibre-glass reinforced.

Technical specifications
Filter Property Value
Version cover cap
Shell size 10B
Shell Material PA
Type of locking cross bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes