19410066762 | Harting
Coupler housing, size 6B, PA, 2 x M32, straight, cross bow locking, IP65, 19410066762
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.1335 € *
Standard delivery time from the manufacturer is: On Request
Cable to cable housing, 19410066762, Harting
Cable to cable housing, Double locking lever, Polyamide (PA), Fibre-glass reinforced, Top entry, 2x M32.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | coupler housing | |
| Shell size | 6B | |
| Shell Material | PA | |
| Cable Outlet | 2 x M32, straight | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |