19410060301 | Harting

Surface mount housing, size 6B, PA, cross bow locking, IP65, 19410060301

Order No.: 45F170
EAN: 4099889763072
MPN:
19410060301
19 41 006 0301
Series: Han B
19410060301 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.9357 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
11.94 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9357 €
10 pcs.
11.1860 €
25 pcs.
10.8528 €
50 pcs.
10.0912 €
*incl. VAT plus shipping costs
Subject to prior sale

Bulkhead mounted housing, 19410060301, HARTING

Bulkhead mounted housing with double locking lever, material: polyamide, fibre-glass reinforced.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 6B
Shell Material PA
Type of locking cross bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes