19410060272 | Harting

Surface mount housing, size 6B, PA, 2 x M32, angled, cross bow locking, IP65, 19410060272

Order No.: 45F169
EAN: 4099889763065
MPN:
19410060272
19 41 006 0272
Series: Han B
19410060272 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.7254 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
31.73 € *
Price list
Quantity
Price per unit*
1 pcs.
31.7254 €
5 pcs.
30.2855 €
10 pcs.
29.3930 €
25 pcs.
27.3819 €
*incl. VAT plus shipping costs
Subject to prior sale

Surface mounted housing, 19410060272, HARTING

Surface mounted housing with double locking lever and side entry, material: polyamide, fibre-glass reinforced.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 6B
Shell Material PA
Cable Outlet 2 x M32, angled
Type of locking cross bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes