19410005201 | Harting

Locking bracket, size 6/10/16/24B, PA, cross bow locking, 19410005201

Order No.: 45F152
EAN: 4099889763034
MPN:
19410005201
19 41 000 5201
Series: Han B
19410005201 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1166 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
6.12 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1166 €
10 pcs.
5.7358 €
25 pcs.
5.5573 €
50 pcs.
5.1646 €
*incl. VAT plus shipping costs
Subject to prior sale

Locking lever, 19410005201, HARTING

Locking lever with double locking lever, size: 6/10/16/24 B.

Technical specifications
Filter Property Value
Version locking bracket
Shell size 6/10/16/24B
Shell Material PA
Type of locking cross bow locking
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes