19407030953 | Harting
Surface mount housing, size 3A, zinc die casting, M25, straight, screw locking, IP69/IPX9K/IP68/IP65, 19407030953
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.1851 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
43.19 € *
Price list
Quantity
Price per unit*
1 pcs.
43.1851 €
2 pcs.
41.9832 €
5 pcs.
40.8527 €
*incl. VAT plus shipping costs
Subject to prior sale
Surface mounted housing, 19407030953, HARTING
Surface mounted housing with bottom closed, tapped blind hole for fixing screws, screw locking and top entry, material: zinc die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 3A | |
| Shell Material | zinc die casting | |
| Cable Outlet | M25, straight | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP69/IPX9K/IP68/IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |