19405320484 | Harting
Grommet housing, size L32 B, die-cast aluminum, 2 x M40, straight, central locking, IP66/IP68/IP69, 19405320484
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
84.9898 € *
Standard delivery time from the manufacturer is: On Request
Grommet housing, 19405320484, Harting
Grommet housing, High construction, Central locking lever, Top entry, 2x M40, Powder-coated, RAL 9005 (jet black).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | L32 B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 2 x M40, straight | |
| Type of locking | central locking | |
| Degree of protection (IP) | IP66/IP68/IP69 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |