19405241612 | Harting
Grommet housing, size 24B, die-cast aluminum, 1 x M32, angled, screw locking, IP65/IP68/IP6K9K, 19405241612
Order No.: 42F9169
EAN: 5713140174474
MPN:
19405241612
Han 24HPR-Compact-HA-LC-SCL-M32
Series: Han HPR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.7725 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
62.77 € *
Price list
Quantity
Price per unit*
1 pcs.
62.7725 €
2 pcs.
61.0351 €
5 pcs.
59.3810 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet housing, 19405241612, Harting
Die-cast aluminum grommet housing with screw locking, 45° side entry, low construction.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 24B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 1 x M32, angled | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP65/IP68/IP6K9K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |