19405241611 | Harting

Grommet housing, size 24B, die-cast aluminum, 1 x M25, angled, screw locking, IP65/IP68/IP6K9K, 19405241611

Order No.: 42F9168
EAN: 5713140174467
MPN:
19405241611
Han 24HPR-Compact-HA-LC-SCL-M25
Series: Han HPR
19405241611 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
62.7725 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
62.77 € *
Price list
Quantity
Price per unit*
1 pcs.
62.7725 €
2 pcs.
61.0351 €
5 pcs.
59.3810 €
*incl. VAT plus shipping costs
Subject to prior sale

Grommet housing, 19405241611, Harting

Die-cast aluminum grommet housing with screw locking, 45° side entry, low construction.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 24B
Shell Material die-cast aluminum
Cable Outlet 1 x M25, angled
Type of locking screw locking
Degree of protection (IP) IP65/IP68/IP6K9K
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes