19405241583 | Harting
Grommet housing, size 24B, die-cast aluminum, 1 x M40, angled, central locking, IP65/IP68/IP6K9K, 19405241583
Order No.: 42F9167
EAN: 5713140175143
MPN:
19405241583
Han 24HPR-Compact-HSE-LC-for CL-M40
Series: Han HPR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.4087 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
79.41 € *
Price list
Quantity
Price per unit*
1 pcs.
79.4087 €
2 pcs.
77.2072 €
5 pcs.
75.1247 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet housing, 19405241583, Harting
Grommet housing with central locking lever, side entry, low construction.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 24B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 1 x M40, angled | |
| Type of locking | central locking | |
| Degree of protection (IP) | IP65/IP68/IP6K9K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |