19405241486 | Harting
Grommet housing, size 24B, die-cast aluminum, 2 x M25, straight, central locking, IP65/IP68/IP6K9K, 19405241486
Order No.: 42F9161
EAN: 5713140175082
MPN:
19405241486
Han 24HPR-Compact-HTE2-LC-for CL-M25
Series: Han HPR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
83.9664 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
83.97 € *
Price list
Quantity
Price per unit*
1 pcs.
83.9664 €
2 pcs.
81.6340 €
5 pcs.
79.4325 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet housing, 19405241486, Harting
Grommet housing with central locking lever, top entry, low construction.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 24B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 2 x M25, straight | |
| Type of locking | central locking | |
| Degree of protection (IP) | IP65/IP68/IP6K9K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |