19405241485 | Harting

Grommet housing, size 24B, die-cast aluminum, 2 x M32, straight, central locking, IP65/IP68/IP6K9K, 19405241485

Order No.: 42F9160
EAN: 5713140175075
MPN:
19405241485
Han 24HPR-Compact-HTE2-LC-for CL-M32
Series: Han HPR
19405241485 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
83.9664 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
83.97 € *
Price list
Quantity
Price per unit*
1 pcs.
83.9664 €
2 pcs.
81.6340 €
5 pcs.
79.4325 €
*incl. VAT plus shipping costs
Subject to prior sale

Grommet housing, 19405241485, Harting

Grommet housing with central locking lever, top entry, low construction.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 24B
Shell Material die-cast aluminum
Cable Outlet 2 x M32, straight
Type of locking central locking
Degree of protection (IP) IP65/IP68/IP6K9K
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes