19405241421 | Harting

Grommet housing, size 24B, die-cast aluminum, 2 x M25, straight, screw locking, IP65/IP68/IP6K9K, 19405241421

Order No.: 42F9155
EAN: 5713140174351
MPN:
19405241421
Han 24HPR-Compact-HTE2-LC-SCL-M25
Series: Han HPR
19405241421 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
67.0446 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
67.04 € *
Price list
Quantity
Price per unit*
1 pcs.
67.0446 €
2 pcs.
65.1882 €
5 pcs.
63.4270 €
*incl. VAT plus shipping costs
Subject to prior sale

Grommet housing, 19405241421, Harting

Die-cast aluminum grommet housing with screw locking, top entry, low construction.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 24B
Shell Material die-cast aluminum
Cable Outlet 2 x M25, straight
Type of locking screw locking
Degree of protection (IP) IP65/IP68/IP6K9K
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes